text.skipToContent text.skipToNavigation

Manufacturer Part #

T1220T-6I

T12T Series 600 Vdrm 12 A Snubberless Triac AC Switch Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1220T-6I - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35A
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$405.00
USD
Quantity
Unit Price
50
$0.43
200
$0.415
1,000
$0.405
2,000
$0.40
6,250+
$0.385
Product Variant Information section