text.skipToContent text.skipToNavigation

Manufacturer Part #

T1235H-6G-TR

T1235H Series 600 Vdrm 12 A Surface Mount Snubberless Triac - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1235H-6G-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 12A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
43,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,220.00
USD
Quantity
Unit Price
1,000
$0.615
2,000
$0.61
3,000
$0.605
4,000
$0.60
5,000+
$0.59
Product Variant Information section