text.skipToContent text.skipToNavigation

Manufacturer Part #

T1250H-6G-TR

T1250H Series 600 V 12 A Surface Mount Snubberless™ Triac - TO-263

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1250H-6G-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 600V
Gate Trigger Current [Igt]-Max: 50mA
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$940.00
USD
Quantity
Unit Price
1,000
$0.475
2,000
$0.47
3,000
$0.465
4,000
$0.46
5,000+
$0.455
Product Variant Information section