text.skipToContent text.skipToNavigation

Manufacturer Part #

T1625T-8I

T16T Series 800 Vdrm 16A Snubberless Logic Level and Standard TRIAC -T0-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
STMicroelectronics T1625T-8I - Technical Attributes
Attributes Table
Type: Triac
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 16A
Hold Current [Ih]: 25mA
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.00
USD
Quantity
Unit Price
100
$0.38
250
$0.375
1,250
$0.36
2,500
$0.355
7,500+
$0.345
Product Variant Information section