text.skipToContent text.skipToNavigation

Manufacturer Part #

T1650-600G-TR

T1650 Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1650-600G-TR - Technical Attributes
Attributes Table
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 600V
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 16A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$415.00
USD
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
4,000
$0.405
5,000+
$0.40
Product Variant Information section