text.skipToContent text.skipToNavigation

Manufacturer Part #

T2535-600G-TR

T2535 Series 600 Vdrm 25 A Surface Mount Snubberless Triac AC Switch - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
STMicroelectronics T2535-600G-TR - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 25A
Hold Current [Ih]: 50mA
Leakage Current: 80mA
Configuration: Single
Peak Current-Max: 260A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000
$0.545
5,000+
$0.535
Product Variant Information section