text.skipToContent text.skipToNavigation

Manufacturer Part #

T2550-12G-TR

T2550 Series 1200 V 25 A Surface Mount Snubberless™ Triac - D2PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T2550-12G-TR - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 25A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,760.00
USD
Quantity
Unit Price
1,000
$1.76
2,000+
$1.74
Product Variant Information section