text.skipToContent text.skipToNavigation

Manufacturer Part #

T2550-12T

T2550-12T 1200 V 25 A Flange Mount Snuberless Triac - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T2550-12T - Technical Attributes
Attributes Table
Type: Triac
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 50mA
On-state RMS Current [Irms]-Max: 25A
Peak Current-Max: 4A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  ITO-220AB
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,620.00
USD
Quantity
Unit Price
50
$1.68
150
$1.66
500
$1.63
1,000
$1.62
2,000+
$1.60
Product Variant Information section