text.skipToContent text.skipToNavigation

Manufacturer Part #

T405-700B-TR

T4 Series 700 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T405-700B-TR - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.56V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 700V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 10mA
Leakage Current: 15mA
Configuration: Single
Peak Current-Max: 31A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.199
10,000
$0.198
12,500+
$0.195
Product Variant Information section