text.skipToContent text.skipToNavigation

Manufacturer Part #

T4050-6PF

On/Off Function 600 V 40 A Flange Mount Snubberless TRIAC - TO-3PF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T4050-6PF - Technical Attributes
Attributes Table
Type: Triac
Gate Trigger Current [Igt]-Max: 50mA
Configuration: Single
Operating Temp Range: -40°C to +125°C
Package Style:  TO-3PF
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,056.00
USD
Quantity
Unit Price
30
$1.82
120
$1.79
450
$1.76
750
$1.75
1,500+
$1.72
Product Variant Information section