text.skipToContent text.skipToNavigation

Manufacturer Part #

T435-800H

T435 Series 800 V 4 A Snubberless Triac AC Switch Surface Mount - TO-251

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T435-800H - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.56V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 35mA
Leakage Current: 60mA
Configuration: Single
Peak Current-Max: 4A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Features & Applications

The T435-800H is a T435 Series 800 V 4 A Snubberless AC Switch Surface Mount Triac.

Features:

  • It has RMS on-state current of 4 A
  • Average gate power dissipation 1 W
  • These have operating temparature range from - 40°C to + 125°C
  • Available in a fully insulated package

Applications:

  • AC inductive loads
  • Universal motors
  • Electrovalves
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$705.00
USD
Quantity
Unit Price
100
$0.25
250
$0.245
1,000
$0.24
2,500
$0.235
10,000+
$0.225
Product Variant Information section