text.skipToContent text.skipToNavigation

Manufacturer Part #

T810H-6G-TR

T810H Series 600 Vdrm 8 A High Temperature Sensitive Triac SMT - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
STMicroelectronics T810H-6G-TR - Technical Attributes
Attributes Table
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 3.1mA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 8A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000
$0.43
5,000+
$0.425
Product Variant Information section