text.skipToContent text.skipToNavigation

Manufacturer Part #

T810T-8T

T810 Series 800 V 15 mA Ihold 8 A Logic Level Sensitive Gate Triac - TO-2220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T810T-8T - Technical Attributes
Attributes Table
Type: Triac
Off-State Voltage [Vdrm]: 800V
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 15mA
Leakage Current: 20mA
Configuration: Single
Peak Current-Max: 4A
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
3,000
$0.365
5,000
$0.36
10,000+
$0.355
Product Variant Information section