text.skipToContent text.skipToNavigation

Manufacturer Part #

TN1205T-600B-TR

TN Series 600 Vdrm 12 A Surface Mount High Temperature SCR - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TN1205T-600B-TR - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 12A
Hold Current [Ih]: 15mA
Configuration: Single
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
7,500
$0.31
12,500+
$0.305
Product Variant Information section