text.skipToContent text.skipToNavigation

Manufacturer Part #

TN815-800B-TR

TN815 Series 800 V 8 A Standard Silicon Controlled Rectifier SMT - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1713
Product Specification Section
STMicroelectronics TN815-800B-TR - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 15mA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 40mA
Leakage Current: 50mA
Configuration: Single
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
91
USA:
91
Cost Per Unit
$3.745
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.245 USD Each
Total
$7.49
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.