text.skipToContent text.skipToNavigation

Manufacturer Part #

TS420-600T

TS420 Series 600 V 4 A Flange Mount Sensitive Gate SCRs - TO-220AB-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS420-600T - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 2.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$610.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
5,000
$0.30
10,000+
$0.295
Product Variant Information section