text.skipToContent text.skipToNavigation

Manufacturer Part #

TS820-600B-TR

TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2351
Product Specification Section
STMicroelectronics TS820-600B-TR - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 0.2mA
On-state RMS Current [Irms]-Max: 8A
Hold Current [Ih]: 5mA
Leakage Current: 6mA
Configuration: Single
Peak Current-Max: 73A
Gate Trigger Voltage: 0.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
2,500
$0.21
7,500
$0.205
12,500+
$0.20