text.skipToContent text.skipToNavigation

Manufacturer Part #

TT190N16SOFHPSA2

TT190N16SOF Series 2.5 V 145 mA Phase Control Thyristor Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TT190N16SOFHPSA2 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.52V
On State Current [It]-Typ: 190A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 30mA
Gate Trigger Current [Igt]-Max: 145mA
On-state RMS Current [Irms]-Max: 275A
Hold Current [Ih]: 200mA
Configuration: Dual
Peak Current-Max: 5200A
Gate Trigger Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8
Multiple Of:
8
Total
$309.12
USD
Quantity
Unit Price
8
$38.64
16
$38.38
32
$38.12
40
$38.04
120+
$37.54
Product Variant Information section