text.skipToContent text.skipToNavigation

Manufacturer Part #

TYN606RG

TYN606 Series 600 Vdrm 6 A Silicon Controlled Rectifier Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TYN606RG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 15mA
On-state RMS Current [Irms]-Max: 6A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$550.00
USD
Quantity
Unit Price
100
$0.285
500
$0.28
1,250
$0.275
3,750
$0.27
7,500+
$0.26
Product Variant Information section