text.skipToContent text.skipToNavigation

Manufacturer Part #

TYN610RG

TYN610 Series 600 Vdrm 10 A Silicon Controlled Rectifier Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TYN610RG - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 10A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 15mA
On-state RMS Current [Irms]-Max: 10A
Hold Current [Ih]: 30mA
Leakage Current: 50mA
Configuration: Single
Peak Current-Max: 105A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$520.00
USD
Quantity
Unit Price
75
$0.275
200
$0.27
750
$0.265
2,000
$0.26
7,500+
$0.25
Product Variant Information section