text.skipToContent text.skipToNavigation

Manufacturer Part #

TYN825RG

TYN825 Series 800 Vdrm 25 A Silicon Controlled Rectifier Flange Mount - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TYN825RG - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 40mA
On-state RMS Current [Irms]-Max: 25A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,510.00
USD
Quantity
Unit Price
1,000
$1.51
2,000+
$1.49
Product Variant Information section