text.skipToContent text.skipToNavigation

Manufacturer Part #

X00602MA 5AL2

X006 Series 600 Vdrm 0.8 A Sensitive Gate Silicon Controlled Rectifier - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics X00602MA 5AL2 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.35V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 1µA
Gate Trigger Current [Igt]-Max: 0.2mA
On-state RMS Current [Irms]-Max: 0.8A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$425.60
USD
Quantity
Unit Price
2,000
$0.0545
6,000
$0.0532
10,000
$0.0525
30,000
$0.0512
50,000+
$0.05
Product Variant Information section