text.skipToContent text.skipToNavigation

Manufacturer Part #

X00619MA1AA2

X00619 Series 600 V 0.8 A Through Hole Sensitive Gate SCR TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics X00619MA1AA2 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.35V
On State Current [It]-Typ: 0.5A
Off-State Voltage [Vdrm]: 600V
On-state RMS Current [Irms]-Max: 0.8A
Hold Current [Ih]: 5mA
Leakage Current: 6mA
Configuration: Single
Peak Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.75
USD
Quantity
Unit Price
2,500
$0.0534
7,500
$0.0521
12,500
$0.0515
37,500
$0.0502
62,500+
$0.0491
Product Variant Information section