Manufacturer Part #
X00619MA5AL2
X00619 Series 600 Vdrm 0.8 A Through Hole Sensitive Gate SCR Thyristor - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 1708 | ||||||||||
Product Specification Section
STMicroelectronics X00619MA5AL2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics X00619MA5AL2 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.35V |
| On State Current [It]-Typ: | 0.8A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 1µA |
| Gate Trigger Current [Igt]-Max: | 200mA |
| On-state RMS Current [Irms]-Max: | 0.8A |
| Hold Current [Ih]: | 5mA |
| Leakage Current: | 6mA |
| Configuration: | Single |
| Peak Current-Max: | 10A |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0588
6,000
$0.0573
10,000
$0.0567
30,000
$0.0552
50,000+
$0.054
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole