text.skipToContent text.skipToNavigation

Manufacturer Part #

X0205NA 1BA2

X02 Series 800 Vdrm 1.25 A Sensitive Gate Silicon Controlled Rectifier - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics X0205NA 1BA2 - Technical Attributes
Attributes Table
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 20µA
On-state RMS Current [Irms]-Max: 1.25A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$718.50
USD
Quantity
Unit Price
2,500
$0.0975
5,000
$0.0958
10,000
$0.0943
12,500
$0.0937
37,500+
$0.0906
Product Variant Information section