text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0103NN5AA4

Z01 Series 800 V 1 A Surface Mount TRIAC Thyristor - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics Z0103NN5AA4 - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 800V
Gate Trigger Current [Igt]-Max: 3mA
Hold Current [Ih]: 7mA
Configuration: Single
Peak Current-Max: 8A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$305.20
USD
Quantity
Unit Price
1,000
$0.0783
3,000
$0.0763
10,000
$0.0742
20,000
$0.073
40,000+
$0.0708
Product Variant Information section