text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0107NA 1AA2

Z01 Series 800 Vdrm 1 A Through Hole Standard Triac - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics Z0107NA 1AA2 - Technical Attributes
Attributes Table
On State Current [It]-Typ: 0.35A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
2,500
$0.0678
7,500
$0.066
12,500
$0.0653
25,000
$0.0642
50,000+
$0.0626
Product Variant Information section