text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0107NN 5AA4

Z01 Series 800 Vdrm 1 A Surface Mount Standard Triacs - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics Z0107NN 5AA4 - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 1A
Hold Current [Ih]: 10mA
Leakage Current: 10mA
Configuration: Single
Peak Current-Max: 1A
Gate Trigger Voltage: 5mV
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$234.30
USD
Quantity
Unit Price
1,000
$0.0801
3,000
$0.0781
10,000
$0.0759
20,000
$0.0747
40,000+
$0.0724
Product Variant Information section