text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0109MUF

Z01 Series 600 Vdrm 1 A Surface Mount Standard Triac - SMBflat-3L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics Z0109MUF - Technical Attributes
Attributes Table
On State Current [It]-Typ: 0.35A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$460.50
USD
Quantity
Unit Price
5,000
$0.0921
10,000
$0.0905
15,000
$0.0896
20,000
$0.089
25,000+
$0.0871
Product Variant Information section