text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0110MA 1AA2

Z01 Series 600 Vdrm 1 A Through Hole Standard Triac - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
STMicroelectronics Z0110MA 1AA2 - Technical Attributes
Attributes Table
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 25mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.25
USD
Quantity
Unit Price
300
$0.0675
1,000
$0.0656
2,500
$0.0642
10,000
$0.0622
25,000+
$0.0593
Product Variant Information section