text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS108-8SA-TR

ACS108 Series 600 to 800 Vdrm 0.8A Triac Protection Thyristor - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ACS108-8SA-TR - Technical Attributes
Attributes Table
Type: Triac
No of Channels: 2
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 600V to 800V
Off-State Current [Idrm]: 0.2mA
Hold Current [Ih]: 10mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -30°C to +125°C
Storage Temperature Range: -40°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$683.20
USD
Quantity
Unit Price
4,000
$0.1708
6,000
$0.1695
8,000
$0.1687
10,000
$0.168
20,000+
$0.1648
Product Variant Information section