text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA06-800BWRG

TRIAC 6A 800V I

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
STMicroelectronics BTA06-800BWRG - Technical Attributes
Attributes Table
Type: Triac
No of Channels: 2
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 6A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Gate Trigger Current [Igt]-Max: 4A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
19,000
Singapore:
19,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$31.00
USD
Quantity
Unit Price
50
$0.62
200
$0.605
750
$0.59
2,000
$0.58
5,000+
$0.56
Product Variant Information section