text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA16-600BWRG

BTA16 Series 600 Vdrm 16 A Flange Mount Snubberless Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2533
Product Specification Section
STMicroelectronics BTA16-600BWRG - Technical Attributes
Attributes Table
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The BTA16-600BWRG is a Snubberless Triac Thyristor, available in a TO-220AB package.

Features:

  • Medium current Triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q) capability
  • BTA series UL1557 certified (File ref: 81734)
  • RoHS ( 2002/95/EC) compliant
  • Insulated tab (BTA series, rated at 2500 VRMS)

Applications:

  • Snubberless versions (BTA/BTB...W and T1635) especially recommended for use on inductive loads, because of their high commutation performances
  • On/off or phase angle function in applications such as static relays, light dimmers and appliance motor speed controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
50
$0.455
200
$0.445
1,000
$0.43
2,000
$0.425
6,250+
$0.41