text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA16-800SWRG

BTA16 Series 800 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BTA16-800SWRG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Hold Current [Ih]: 15mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$510.00
USD
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
3,000
$0.50
4,000
$0.495
5,000+
$0.49
Product Variant Information section