text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA41-600BRG

BTA41 Series 600 V 40 A Standard Trough Hole High Current Triac - TOP3

Product Specification Section
STMicroelectronics BTA41-600BRG - Technical Attributes
Attributes Table
Package Style:  TOP-3
Mounting Method: Flange Mount
Features & Applications

The BTA41-600BRG is a standard Triac suitable for general purpose AC switching.

Features:

  • High current triac
  • Low thermal resistance with clip bonding
  • High commutation (4 quadrant) or very high commutation (3 quadrant) capability
  • BTA series UL1557 certified (File ref: 81734)
  • Packages are RoHS (2002/95/EC) compliant

Applications:

  • On/off function in static relays, heating regulation, induction motor starting circuits
  • Phase control operation in light dimmers, motor speed controllers, and similar.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
30
Total
$3,750.00
USD
Quantity
Unit Price
20
$1.33
50
$1.31
150
$1.30
500
$1.28
1,500+
$1.25