text.skipToContent text.skipToNavigation

Manufacturer Part #

BTA41-800BRG

BTA41 Series 800 Vdrm 41 A Flange Mount Standard Triac Thyristor - TOP-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BTA41-800BRG - Technical Attributes
Attributes Table
Package Style:  TOP-3
Mounting Method: Flange Mount
Features & Applications

The BTA41-800BRG is a standard triac thyristor which provides an insulated tab (rated at 2500 V rms). Available in a TOP-3 package.

Features:

  • High current TRIAC
  • Low thermal resistance with clip bonding
  • High commutation capability
  • BTA series UL1557 certified (File ref: 81734)
  • Packages are RoHS (2002/95/EC) compliant

Applications:

  • On/off function in static relays, heating regulation, induction motor starting circuits
  • Phase control operations in light dimmers, motor speed controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,284.00
USD
Quantity
Unit Price
10
$2.23
30
$2.20
100
$2.17
300
$2.14
1,000+
$2.08