text.skipToContent text.skipToNavigation

Manufacturer Part #

DB3G1V

DB3 Series 32 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics DB3G1V - Technical Attributes
Attributes Table
Type: Diac
Directional: Bi-Directional
No of Channels: 1
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,246.00
USD
Quantity
Unit Price
5,000
$0.064
10,000
$0.0629
15,000
$0.0623
25,000
$0.0616
50,000+
$0.06
Product Variant Information section