text.skipToContent text.skipToNavigation

Manufacturer Part #

LCP1521SRL

LCP1521S Series 150 mA Programmable Transient Voltage Suppressor - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LCP1521SRL - Technical Attributes
Attributes Table
On State Current [It]-Typ: 18A
Hold Current [Ih]: 150mA
Gate Trigger Current [Igt]-Max: 5mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LCP1521SRL is an programmable transient voltage suppressor for SLIC protection and available in surface mount SOIC-8 package.

These devices have been specially designed to protect new high voltage, as well as classical SLICs, against transient overvoltages.

Features:

  • Programmable transient suppressor
  • Wide negative firing voltage range:VGn= -175 V max
  • Low dynamic switching voltages:VFPand VDGL
  • Low gate triggering current: IGT= 5 mA max
  • Peak pulse current: IPP= 30 A (10/1000 μs)
  • Holding current: IH= 150 mA min
  • Benefits
    • A Trisil™ is not subject to ageing and provides a fail safe mode in short circuit for a better level of protection
    • Trisils are used to ensure equipment meets various standards such as UL60950, IEC 950 / CSA C22.2, UL1459 and FCC part 68
    • Trisils have UL94 V0 approved resin
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,525.00
USD
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
12,500+
$0.30
Product Variant Information section