text.skipToContent text.skipToNavigation

Manufacturer Part #

MAC08MT1G

MAC08MT Series 600 V 800 mA Surface Mount Sensitive Gate Thyristor - SOT-223

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Littelfuse MAC08MT1G - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.9V
On State Current [It]-Typ: 800mA
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 5mA
Gate Trigger Current [Igt]-Max: 10mA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
4,000
$0.22
15,000+
$0.215
Product Variant Information section