text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR8SNG

800 V 8 A Sensitive Gate Through Hole SCR - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MCR8SNG - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 0.5mA
Gate Trigger Current [Igt]-Max: 25µA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
50
Total
$912.00
USD
Quantity
Unit Price
50
$0.805
200
$0.78
750
$0.76
1,500
$0.75
3,750+
$0.725
Product Variant Information section