text.skipToContent text.skipToNavigation

Manufacturer Part #

P0080EBL

P0080E_L Series 50 mA 6 V SIDACtor® Protection Device - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Littelfuse P0080EBL - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 6V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 50mA
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
2,000
$0.405
4,000
$0.40
8,000
$0.395
10,000+
$0.39
Product Variant Information section