Manufacturer Part #
P0602ACMCL
P0602A_L Series 50 mA 25 V Two-Chip SIDACtor® Protection Device - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse P0602ACMCL - Technical Attributes
Attributes Table
| Type: | Sidac |
| Directional: | Bi-Directional |
| No of Channels: | 4 |
| On-State Voltage [Vtm]: | 4V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 25V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 50mA |
| Capacitance: | 45pF |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$1.73
30
$1.70
125
$1.67
300
$1.66
1,250+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount