Manufacturer Part #
P0644UCLRP
58 V 2.2 A Surface Mount SIDACtor® Protection Thyristor - MS-013
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse P0644UCLRP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
04/03/2024
Details and Download
Part Status:
Active
Active
Littelfuse P0644UCLRP - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 4V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 58V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 150mA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,500+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount