text.skipToContent text.skipToNavigation

Manufacturer Part #

P0901SCLRP

P0901S Series 2.2 A 75 V Uni Directional SIDACtor Protection Thyristor -DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P0901SCLRP - Technical Attributes
Attributes Table
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 75V
Hold Current [Ih]: 120mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.51
Product Variant Information section