text.skipToContent text.skipToNavigation

Manufacturer Part #

P1300EAL

P1300E_L Series 150 mA 120 V SIDACtor® Protection Device - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P1300EAL - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 120V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
2,000
$0.485
4,000
$0.48
6,000
$0.475
8,000+
$0.47
Product Variant Information section