text.skipToContent text.skipToNavigation

Manufacturer Part #

P3203ACLRP

SIDACtor Balanced Series 270 V 150 mA Through Hole Protection Sidactor - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P3203ACLRP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 8V
Off-State Voltage [Vdrm]: 270V
Hold Current [Ih]: 150mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,484.00
USD
Quantity
Unit Price
700
$2.12
1,400+
$2.09
Product Variant Information section