Manufacturer Part #
P3403ABL
P3403A_L Series 150 mA 300 V Balanced Three-Chip SIDACtor® Device - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse P3403ABL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse P3403ABL - Technical Attributes
Attributes Table
| Type: | Sidac |
| Directional: | Bi-Directional |
| No of Channels: | 6 |
| On-State Voltage [Vtm]: | 8V |
| On State Current [It]-Typ: | 2.2A |
| Off-State Voltage [Vdrm]: | 300V |
| Off-State Current [Idrm]: | 5µA |
| Hold Current [Ih]: | 150mA |
| Capacitance: | 65pF |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.98
30
$1.94
100
$1.91
300
$1.88
1,000+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount