text.skipToContent text.skipToNavigation

Manufacturer Part #

P4500SCLRP

Thyristor Surge Protection Devices 400V 30A 2-Pin DO-214AA T/R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P4500SCLRP - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 25pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
515,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.49
7,500+
$0.485
Product Variant Information section