text.skipToContent text.skipToNavigation

Manufacturer Part #

S4X8ES

SxX8xSx Series 400 V 800 mAThrough Hole Sensitive SCRs - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Littelfuse S4X8ES - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.7V
On State Current [It]-Typ: 0.51A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 500µA
Hold Current [Ih]: 5mA
Gate Trigger Current [Igt]-Max: 200µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$460.00
USD
Quantity
Unit Price
500
$0.184
5,000
$0.182
7,500
$0.181
10,000
$0.18
12,500+
$0.177
Product Variant Information section