text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP100LC-35

SMP100LC Series 32 to 35 Vdrm 100 A Surface Mount Protection Thyristor - SMB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
STMicroelectronics SMP100LC-35 - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Bi-Directional
No of Channels: 2
On-State Voltage [Vtm]: 5V
On State Current [It]-Typ: 100A
Off-State Voltage [Vdrm]: 32V to 35V
Off-State Current [Idrm]: 2µA
Hold Current [Ih]: 150mA
Capacitance: 55pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$410.00
USD
Quantity
Unit Price
2,500
$0.164
5,000
$0.162
7,500
$0.161
10,000
$0.16
12,500+
$0.158
Product Variant Information section